


ABS06-32.768KHZ-6-1-T | |
|---|---|
DigiKey Part Number | 535-ABS06-32.768KHZ-6-1-TTR-ND - Tape & Reel (TR) 535-ABS06-32.768KHZ-6-1-TCT-ND - Cut Tape (CT) 535-ABS06-32.768KHZ-6-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-32.768KHZ-6-1-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-32.768KHZ-6-1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,07390 € | 107,39 € |
| 250 | 0,96000 € | 240,00 € |
| 500 | 0,92942 € | 464,71 € |
| 1.000 | 0,92502 € | 925,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81504 € | 2.445,12 € |
| 6.000 | 0,78426 € | 4.705,56 € |
| 9.000 | 0,78213 € | 7.039,17 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

