
TDN 1-4819WI | |
|---|---|
DigiKey Part Number | TDN1-4819WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-4819WI |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 112mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-4819WI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 € | 14,81 € |
| 5 | 14,26800 € | 71,34 € |
| 10 | 14,03600 € | 140,36 € |
| 30 | 13,67700 € | 410,31 € |
| 50 | 13,51260 € | 675,63 € |
| 100 | 13,29270 € | 1.329,27 € |
| 250 | 13,00716 € | 3.251,79 € |
| 500 | 12,79498 € | 6.397,49 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |













