Plastic, Polyamide Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray
Industrial Case System | Datasheet Preview

2203894

DigiKey Part Number
277-18157-ND
Manufacturer
Manufacturer Product Number
2203894
Description
FILLER PLUGS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203894 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Filler Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
25mm Wide Housing
Series
Size / Dimension
0.984" W x 0.276" H (25.00mm x 7.00mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,16100 €11,61 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €