1310-1023-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1310-1023-04

DigiKey Part Number
4414-1310-1023-04-ND
Manufacturer
Manufacturer Product Number
1310-1023-04
Description
M22 PANEL CONN TO CBLE MICRO-USB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Female to Micro B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1310-1023-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Industrial Environments - IP64/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,42000 €24,42 €
1020,75400 €207,54 €
2519,45480 €486,37 €
5018,52660 €926,33 €
10017,64280 €1.764,28 €
25016,53944 €4.134,86 €
50015,78950 €7.894,75 €
Manufacturers Standard Package
Unit Price without VAT:24,42000 €
Unit Price with VAT:29,05980 €