
1310-1023-01 | |
|---|---|
DigiKey Part Number | 4414-1310-1023-01-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1023-01 |
Description | M22 PANEL CONN TO CBLE MICRO-USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1023-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 10 | 16,51000 € | 165,10 € |
| 25 | 15,47680 € | 386,92 € |
| 50 | 14,73840 € | 736,92 € |
| 100 | 14,03530 € | 1.403,53 € |
| 250 | 13,15748 € | 3.289,37 € |
| 500 | 12,53024 € | 6.265,12 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |










