
TCK-130 | |
|---|---|
DigiKey Part Number | 1951-1046-ND |
Manufacturer | |
Manufacturer Product Number | TCK-130 |
Description | FIXED IND 22UH 580MA 55 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 580 mA 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.138" L x 0.118" W (3.50mm x 3.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,12100 € | 21,21 € |
| 30 | 1,93133 € | 57,94 € |
| 50 | 1,84940 € | 92,47 € |
| 100 | 1,74380 € | 174,38 € |
| 250 | 1,61356 € | 403,39 € |
| 500 | 1,52160 € | 760,80 € |
| 1.000 | 1,43506 € | 1.435,06 € |
| 2.500 | 1,42085 € | 3.552,12 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

