
TCK-151 | |
|---|---|
DigiKey Part Number | 1951-1053-ND |
Manufacturer | |
Manufacturer Product Number | TCK-151 |
Description | FIXED IND 4.7UH 1.5A 150 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 1.5 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,04900 € | 20,49 € |
| 30 | 1,86700 € | 56,01 € |
| 50 | 1,78760 € | 89,38 € |
| 100 | 1,68550 € | 168,55 € |
| 250 | 1,55952 € | 389,88 € |
| 500 | 1,47070 € | 735,35 € |
| 1.000 | 1,38703 € | 1.387,03 € |
| 2.500 | 1,37004 € | 3.425,10 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |









