
1SV308,L3F | |
|---|---|
DigiKey Part Number | 264-1SV308L3FTR-ND - Tape & Reel (TR) 264-1SV308,L3FCT-ND - Cut Tape (CT) 264-1SV308,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV308,L3F |
Description | RF DIODE PIN 30V ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| 100 | 0,06780 € | 6,78 € |
| 250 | 0,06196 € | 15,49 € |
| 500 | 0,05848 € | 29,24 € |
| 1.000 | 0,05558 € | 55,58 € |
| 2.500 | 0,05253 € | 131,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04964 € | 397,12 € |
| 16.000 | 0,04831 € | 772,96 € |
| 24.000 | 0,04765 € | 1.143,60 € |
| 40.000 | 0,04691 € | 1.876,40 € |
| 56.000 | 0,04648 € | 2.602,88 € |
| 80.000 | 0,04607 € | 3.685,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





