
RN142SMT2R | |
|---|---|
DigiKey Part Number | 846-RN142SMT2RTR-ND - Tape & Reel (TR) 846-RN142SMT2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN142SMT2R |
Description | RF DIODE PIN 60V EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.45pF @ 1V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09600 € | 2,40 € |
| 100 | 0,08170 € | 8,17 € |
| 250 | 0,07488 € | 18,72 € |
| 500 | 0,07072 € | 35,36 € |
| 1.000 | 0,06732 € | 67,32 € |
| 2.500 | 0,06374 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06033 € | 482,64 € |
| 16.000 | 0,05877 € | 940,32 € |
| 24.000 | 0,05798 € | 1.391,52 € |
| 40.000 | 0,05712 € | 2.284,80 € |
| 56.000 | 0,05661 € | 3.170,16 € |
| 80.000 | 0,05612 € | 4.489,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


