
RN242SMT2R | |
|---|---|
DigiKey Part Number | 846-RN242SMT2RTR-ND - Tape & Reel (TR) 846-RN242SMT2RCT-ND - Cut Tape (CT) 846-RN242SMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN242SMT2R |
Description | 30V 100MA, SINGLE, LOW RF PIN DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA EMD2 |
Datasheet | Datasheet |
Category | Current - Max 100 mA |
Manufacturer Rohm Semiconductor | Capacitance @ Vr, F 0.35pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance @ If, F 1.5Ohm @ 10mA, 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 30V | Supplier Device Package EMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08200 € | 2,05 € |
| 100 | 0,06960 € | 6,96 € |
| 250 | 0,06364 € | 15,91 € |
| 500 | 0,06008 € | 30,04 € |
| 1.000 | 0,05711 € | 57,11 € |
| 2.500 | 0,05399 € | 134,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05103 € | 408,24 € |
| 16.000 | 0,04967 € | 794,72 € |
| 24.000 | 0,04899 € | 1.175,76 € |
| 40.000 | 0,04824 € | 1.929,60 € |
| 56.000 | 0,04780 € | 2.676,80 € |
| 80.000 | 0,04737 € | 3.789,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




