RF Diode PIN - Single 50V 100 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN141CMT2R

DigiKey Part Number
846-RN141CMT2RTR-ND - Tape & Reel (TR)
846-RN141CMT2RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN141CMT2R
Description
PIN DIODE 50V 100MA VMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
Rohm Semiconductor
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistance @ If, F
2Ohm @ 3mA, 100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Diode Type
PIN - Single
Package / Case
SOD-923
Voltage - Peak Reverse (Max)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.727
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14500 €1,45 €
250,12800 €3,20 €
1000,10970 €10,97 €
2500,10092 €25,23 €
5000,09558 €47,79 €
1.0000,09121 €91,21 €
2.5000,08712 €217,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08220 €657,60 €
16.0000,08019 €1.283,04 €
24.0000,07919 €1.900,56 €
40.0000,07807 €3.122,80 €
56.0000,07742 €4.335,52 €
80.0000,07679 €6.143,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €