
1SV307(TPH3,F) | |
|---|---|
DigiKey Part Number | 1SV307(TPH3F)TR-ND - Tape & Reel (TR) 1SV307(TPH3F)CT-ND - Cut Tape (CT) 1SV307(TPH3F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV307(TPH3,F) |
Description | RF DIODE PIN 30V USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | USC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,15010 € | 15,01 € |
| 500 | 0,11216 € | 56,08 € |
| 1.000 | 0,08765 € | 87,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06543 € | 196,29 € |
| 6.000 | 0,06046 € | 362,76 € |
| 9.000 | 0,05914 € | 532,26 € |
| 15.000 | 0,05614 € | 842,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


