
TVP5154EVM | |
|---|---|
DigiKey Part Number | TVP5154EVM-ND |
Manufacturer | |
Manufacturer Product Number | TVP5154EVM |
Description | EVAL BOARD FOR TVP5154 |
Customer Reference | |
Detailed Description | TVP5154 - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Decoder | |
Embedded | Yes, DSP | |
Utilized IC / Part | TVP5154 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |


