Video Decoder IC Security Systems 128-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5154AIPNPR

DigiKey Part Number
TVP5154AIPNPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP5154AIPNPR
Description
IC VIDEO DECODER 8BIT 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Decoder IC Security Systems 128-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TVP5154AIPNPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Video Decoder
Applications
Security Systems
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,19283 €10.192,83 €
Manufacturers Standard Package
Unit Price without VAT:10,19283 €
Unit Price with VAT:12,12947 €