
TVP5154APNPR | |
|---|---|
DigiKey Part Number | 296-23027-2-ND - Tape & Reel (TR) 296-23027-1-ND - Cut Tape (CT) 296-23027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5154APNPR |
Description | IC VIDEO DECODER 4CH 128-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5154APNPR Models |
Category | Voltage - Supply, Analog 1.8V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 128-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 128-HTQFP (14x14) |
Applications Security Systems | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 10 | 12,10100 € | 121,01 € |
| 25 | 11,31840 € | 282,96 € |
| 100 | 10,53450 € | 1.053,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,59721 € | 9.597,21 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

