
TVP5154PNP | |
|---|---|
DigiKey Part Number | 296-19651-ND |
Manufacturer | |
Manufacturer Product Number | TVP5154PNP |
Description | IC VIDEO DECODER 4CH 128-HTQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5154PNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Video Decoder | |
Applications | Security Systems | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,39889 € | 1.115,90 € |
| Unit Price without VAT: | 12,39889 € |
|---|---|
| Unit Price with VAT: | 14,75468 € |

