
TVP5154APNP | |
|---|---|
DigiKey Part Number | 296-27134-5-ND |
Manufacturer | |
Manufacturer Product Number | TVP5154APNP |
Description | IC VIDEO DECODER 8BIT 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5154APNP Models |
Category | Voltage - Supply, Analog 1.8V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 128-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 128-HTQFP (14x14) |
Applications Security Systems | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,72356 € | 1.145,12 € |
| Unit Price without VAT: | 12,72356 € |
|---|---|
| Unit Price with VAT: | 15,14104 € |

