TSM104WIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.689
Unit Price: 1,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54278 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM104WIDG4

DigiKey Part Number
TSM104WIDG4-ND
Manufacturer
Manufacturer Product Number
TSM104WIDG4
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM104WIDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
16-SOIC
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM104WIDTSTMicroelectronics2.689497-5449-1-ND1,05000 €Direct
TSM104WAIDTSTMicroelectronics0497-5448-1-ND1,02000 €Similar
TSM104WIDSTMicroelectronics0TSM104WID-ND0,54278 €Similar
Obsolete
This product is no longer manufactured. View Substitutes