Similar
Similar
Similar

TSM104WID | |
|---|---|
DigiKey Part Number | TSM104WID-ND |
Manufacturer | |
Manufacturer Product Number | TSM104WID |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WID Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 16-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM104WAID | Rochester Electronics, LLC | 4.200 | 2156-TSM104WAID-ND | 1,74000 € | Similar |
| TSM104WAIDR | Texas Instruments | 7.210 | 296-21202-1-ND | 0,93489 € | Similar |
| TSM104WIDR | Texas Instruments | 7.500 | 296-21204-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54278 € | 1.085,56 € |
| Unit Price without VAT: | 0,54278 € |
|---|---|
| Unit Price with VAT: | 0,64591 € |


