Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM104WAIDR

DigiKey Part Number
296-21202-2-ND - Tape & Reel (TR)
296-21202-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM104WAIDR
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM104WAIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
16-SOIC
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.210 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,81410 €2.035,25 €
Manufacturers Standard Package
Unit Price without VAT:0,81410 €
Unit Price with VAT:0,96878 €

Other Suppliers on DigiKey

7.210In Stock
Ships from Rochester Electronics, LLC