Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM104WIDT

DigiKey Part Number
497-5449-2-ND - Tape & Reel (TR)
497-5449-1-ND - Cut Tape (CT)
497-5449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM104WIDT
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TSM104WIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
16-SO
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77000 €7,70 €
250,69680 €17,42 €
1000,61590 €61,59 €
2500,57744 €144,36 €
5000,55426 €277,13 €
1.0000,53517 €535,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54712 €1.367,80 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €