Similar
Similar
Similar

TSM104WAIDT | |
|---|---|
DigiKey Part Number | 497-5448-2-ND - Tape & Reel (TR) 497-5448-1-ND - Cut Tape (CT) 497-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM104WAIDT |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WAIDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 16-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM104WAID | Rochester Electronics, LLC | 4.200 | 2156-TSM104WAID-ND | 1,74000 € | Similar |
| TSM104WAIDR | Texas Instruments | 7.210 | 296-21202-1-ND | 0,93489 € | Similar |
| TSM104WIDR | Texas Instruments | 7.500 | 296-21204-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96004 € | 2.400,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


