MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS232ECDWR | |
|---|---|
DigiKey Part Number | 296-25011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS232ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232ECDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS232EIDWR | Texas Instruments | 1.641 | 296-25013-1-ND | 2,10000 € | MFR Recommended |
| MAX232ECDWR | Texas Instruments | 65.206 | 296-36539-1-ND | 1,07000 € | Parametric Equivalent |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 6,10000 € | Similar |
| ADM232AARWZ-REEL | Analog Devices Inc. | 2.678 | ADM232AARWZ-REELCT-ND | 6,10000 € | Similar |
| ADM232LARZ | Analog Devices Inc. | 488 | ADM232LARZ-ND | 6,03000 € | Similar |







