
LT1781CSW#PBF | |
|---|---|
DigiKey Part Number | LT1781CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1781CSW#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1781CSW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 2,35000 € | Similar |
| LT1081CSW#PBF | Analog Devices Inc. | 141 | LT1081CSW#PBF-ND | 8,14000 € | Parametric Equivalent |
| HIN232CBZ-T | Renesas Electronics Corporation | 1.841 | HIN232CBZ-TCT-ND | 1,26000 € | Similar |
| MAX202CWE+ | Analog Devices Inc./Maxim Integrated | 41 | MAX202CWE+-ND | 5,54000 € | Similar |
| MAX232ACWE+ | Analog Devices Inc./Maxim Integrated | 365 | MAX232ACWE+-ND | 9,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 7,66800 € | 76,68 € |
| 47 | 6,84340 € | 321,64 € |
| 141 | 6,44121 € | 908,21 € |
| 282 | 6,24433 € | 1.760,90 € |
| 517 | 6,10089 € | 3.154,16 € |
| 1.034 | 5,96425 € | 6.167,03 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

