2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECDWR

DigiKey Part Number
296-36539-2-ND - Tape & Reel (TR)
296-36539-1-ND - Cut Tape (CT)
296-36539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232ECDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS232EIDWRTexas Instruments1.641296-25013-1-ND1,93000 €MFR Recommended
TRS232ECDWRTexas Instruments640296-25011-2-ND1,53831 €Parametric Equivalent
MAX232ECWE+Analog Devices Inc./Maxim Integrated82MAX232ECWE+-ND7,12000 €Direct
MAX232ECWE+TAnalog Devices Inc./Maxim Integrated42175-MAX232ECWE+TCT-ND7,12000 €Direct
ADM232AARNZAnalog Devices Inc.705505-ADM232AARNZ-ND6,10000 €Similar
In-Stock: 311
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,80300 €8,03 €
250,72680 €18,17 €
1000,64340 €64,34 €
2500,60352 €150,88 €
Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77900 €7,79 €
250,70560 €17,64 €
1000,62470 €62,47 €
2500,58596 €146,49 €
5000,56264 €281,32 €
1.0000,54343 €543,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €

Other Suppliers on DigiKey

64.895In Stock
Ships from Rochester Electronics, LLC