TRS202IDWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.405
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 464
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 242
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20.000
Unit Price: 0,50994 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 8,72000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 522
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 866
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.743
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: 2,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.524
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.905
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.297
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.828
Unit Price: 1,50000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202IDWRG4

DigiKey Part Number
TRS202IDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS202IDWRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202IDWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202IDWRTexas Instruments1.405296-18484-1-ND1,38000 €Parametric Equivalent
MAX232IDWRTexas Instruments464296-14621-1-ND1,14000 €Parametric Equivalent
TRS202EIDWRTexas Instruments242296-TRS202EIDWRCT-ND1,48000 €Parametric Equivalent
TRS232IDWRTexas Instruments20.000TRS232IDWR-ND0,50994 €Parametric Equivalent
MAX202EEWE+Analog Devices Inc./Maxim Integrated140MAX202EEWE+-ND8,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes