
MAX202IDWR | |
|---|---|
DigiKey Part Number | 296-18484-2-ND - Tape & Reel (TR) 296-18484-1-ND - Cut Tape (CT) 296-18484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232IDWR | Texas Instruments | 2.417 | 296-14621-1-ND | 1,14000 € | Parametric Equivalent |
| TRS202EIDWR | Texas Instruments | 242 | 296-TRS202EIDWRCT-ND | 1,73000 € | Parametric Equivalent |
| TRS232IDWR | Texas Instruments | 20.000 | TRS232IDWR-ND | 0,50994 € | Parametric Equivalent |
| MAX202EEWE+ | Analog Devices Inc./Maxim Integrated | 130 | MAX202EEWE+-ND | 8,72000 € | Direct |
| MAX202ECWE+ | Analog Devices Inc./Maxim Integrated | 522 | MAX202ECWE+-ND | 7,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,91480 € | 22,87 € |
| 100 | 0,81310 € | 81,31 € |
| 250 | 0,76456 € | 191,14 € |
| 500 | 0,73528 € | 367,64 € |
| 1.000 | 0,72949 € | 729,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69134 € | 1.382,68 € |
| 4.000 | 0,67501 € | 2.700,04 € |
| 6.000 | 0,66683 € | 4.000,98 € |
| 10.000 | 0,65777 € | 6.577,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



