
MAX232IDWR | |
|---|---|
DigiKey Part Number | 296-14621-2-ND - Tape & Reel (TR) 296-14621-1-ND - Cut Tape (CT) 296-14621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IDWR | Texas Instruments | 1.405 | 296-18484-1-ND | 1,38000 € | Parametric Equivalent |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 2,35000 € | Similar |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 6,10000 € | Similar |
| HIN232ACBNZ | Renesas Electronics Corporation | 4.536 | HIN232ACBNZ-ND | 1,50000 € | Similar |
| HIN232CBZ-T | Renesas Electronics Corporation | 1.841 | HIN232CBZ-TCT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75000 € | 18,75 € |
| 100 | 0,66420 € | 66,42 € |
| 250 | 0,62324 € | 155,81 € |
| 500 | 0,59858 € | 299,29 € |
| 1.000 | 0,58906 € | 589,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56153 € | 1.123,06 € |
| 4.000 | 0,54777 € | 2.191,08 € |
| 6.000 | 0,54087 € | 3.245,22 € |
| 10.000 | 0,53323 € | 5.332,30 € |
| 14.000 | 0,52877 € | 7.402,78 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

