TRS232IDWR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.405
Unit Price: 1,38000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232IDWR

DigiKey Part Number
TRS232IDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS232IDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232IDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202IDWRTexas Instruments1.405296-18484-1-ND1,38000 €Parametric Equivalent
Discontinued
Marketplace Stock: 20.000 View Now
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40078 €801,56 €
4.0000,39040 €1.561,60 €
6.0000,38520 €2.311,20 €
10.0000,37944 €3.794,40 €
14.0000,37608 €5.265,12 €
20.0000,37284 €7.456,80 €
Manufacturers Standard Package
Unit Price without VAT:0,40078 €
Unit Price with VAT:0,47693 €

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC