
ADM202JRWZ-REEL | |
|---|---|
DigiKey Part Number | ADM202JRWZ-REELTR-ND - Tape & Reel (TR) ADM202JRWZ-REELCT-ND - Cut Tape (CT) ADM202JRWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202JRWZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JRWZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,59840 € | 39,96 € |
| 100 | 1,43420 € | 143,42 € |
| 250 | 1,35592 € | 338,98 € |
| 500 | 1,32636 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26989 € | 1.269,89 € |
| 2.000 | 1,23792 € | 2.475,84 € |
| 3.000 | 1,22190 € | 3.665,70 € |
| 5.000 | 1,20417 € | 6.020,85 € |
| 7.000 | 1,19380 € | 8.356,60 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

