Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TRS202IDWR | |
|---|---|
DigiKey Part Number | 296-24990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS202IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202ECDWR | Texas Instruments | 21.010 | 296-24784-1-ND | 1,01139 € | Similar |
| MAX202IDWR | Texas Instruments | 1.405 | 296-18484-1-ND | 1,38000 € | Parametric Equivalent |
| MAX232IDWR | Texas Instruments | 417 | 296-14621-1-ND | 1,14000 € | Parametric Equivalent |
| TRS202EIDWR | Texas Instruments | 242 | 296-TRS202EIDWRCT-ND | 1,48000 € | Parametric Equivalent |
| TRS232IDWR | Texas Instruments | 20.000 | TRS232IDWR-ND | 0,50994 € | Parametric Equivalent |





