
TMDSDSK6713-0E | |
|---|---|
DigiKey Part Number | 296-23033-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDSK6713-0E |
Description | DSP STARTER KIT TMS320C6713 |
Customer Reference | |
Detailed Description | TMS320C6713 DSP Starter Kit C6000™ DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320C6713 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,93000 € | 373,93 € |
| Unit Price without VAT: | 373,93000 € |
|---|---|
| Unit Price with VAT: | 444,97670 € |




