


TMS320C6713BGDP300 | |
|---|---|
DigiKey Part Number | 296-17377-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6713BGDP300 |
Description | IC FLOATING-POINT DSP 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6713BGDP300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 264kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.40V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,72000 € | 60,72 € |
| 10 | 50,35700 € | 503,57 € |
| 40 | 46,67625 € | 1.867,05 € |
| 120 | 44,62333 € | 5.354,80 € |
| Unit Price without VAT: | 60,72000 € |
|---|---|
| Unit Price with VAT: | 72,25680 € |

