
TMS320C6713BZDP300 | |
|---|---|
DigiKey Part Number | 296-19391-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6713BZDP300 |
Description | IC DSP FLOATING-POINT 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6713BZDP300 Models |
Category | On-Chip RAM 264kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.40V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 272-BBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 272-BGA (27x27) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,04000 € | 66,04 € |
| 10 | 54,90400 € | 549,04 € |
| 40 | 50,95000 € | 2.038,00 € |
| 120 | 48,74517 € | 5.849,42 € |
| Unit Price without VAT: | 66,04000 € |
|---|---|
| Unit Price with VAT: | 78,58760 € |

