Floating Point Digital Signal Processor (DSP) 200MHz 208-HLQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6713BPYP200

DigiKey Part Number
296-17378-ND
Manufacturer
Manufacturer Product Number
TMS320C6713BPYP200
Description
IC FLOATING-POINT DSP 208-HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 200MHz 208-HLQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6713BPYP200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
Host Interface, I2C, McASP, McBSP
Clock Rate
200MHz
Non-Volatile Memory
External
On-Chip RAM
264kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
208-LQFP Exposed Pad
Supplier Device Package
208-HLQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,46000 €36,46 €
1029,78700 €297,87 €
3627,56639 €992,39 €
10826,20491 €2.830,13 €
25225,40726 €6.402,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,46000 €
Unit Price with VAT:43,38740 €