Floating Point Digital Signal Processor (DSP) 225MHz 272-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6713BGDP225

DigiKey Part Number
296-26844-ND
Manufacturer
Manufacturer Product Number
TMS320C6713BGDP225
Description
IC FLOATING POINT DSP 272-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 225MHz 272-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6713BGDP225 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
264kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.26V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
272-BBGA
Interface
Host Interface, I2C, McASP, McBSP
Supplier Device Package
272-BGA (27x27)
Clock Rate
225MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150,89000 €50,89 €
1041,99100 €419,91 €
4038,83175 €1.553,27 €
12037,07008 €4.448,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,89000 €
Unit Price with VAT:60,55910 €