Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2461IDR | |
|---|---|
DigiKey Part Number | 296-7491-2-ND - Tape & Reel (TR) 296-7491-1-ND - Cut Tape (CT) 296-7491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8500AKSZ-REEL7 | Analog Devices Inc. | 3.893 | 505-AD8500AKSZ-REEL7CT-ND | 2,22000 € | Similar |
| AD8505ACBZ-R7 | Analog Devices Inc. | 3.228 | AD8505ACBZ-R7CT-ND | 1,56000 € | Similar |
| AD8505ARJZ-R7 | Analog Devices Inc. | 4.874 | AD8505ARJZ-R7CT-ND | 1,56000 € | Similar |
| AD8538ARZ | Analog Devices Inc. | 1.816 | AD8538ARZ-ND | 3,09000 € | Similar |
| AD8538AUJZ-REEL7 | Analog Devices Inc. | 105 | 505-AD8538AUJZ-REEL7CT-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98157 € | 2.453,93 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






