MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2381IDBVRG4 | |
|---|---|
DigiKey Part Number | TLV2381IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2381IDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2381IDBVRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 400 µA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2381IDBVR | Texas Instruments | 3.406 | 296-26788-1-ND | 1,64000 € | MFR Recommended |
| LT1782CS5#TR | Analog Devices Inc. | 0 | LT1782CS5#TR-ND | 0,00000 € | Similar |
| LT1782CS5#TRMPBF | Analog Devices Inc. | 2.052 | LT1782CS5#TRMPBFCT-ND | 3,96000 € | Similar |
| LT1782CS5#TRPBF | Analog Devices Inc. | 11.191 | LT1782CS5#TRPBFCT-ND | 3,96000 € | Similar |
| LT1782HS5#TRMPBF | Analog Devices Inc. | 1.088 | 505-LT1782HS5#TRMPBFCT-ND | 4,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76265 € | 2.287,95 € |
| 6.000 | 0,74676 € | 4.480,56 € |
| 9.000 | 0,73880 € | 6.649,20 € |
| Unit Price without VAT: | 0,76265 € |
|---|---|
| Unit Price with VAT: | 0,90755 € |



