
LT1782IS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1782IS5#TRPBFTR-ND - Tape & Reel (TR) LT1782IS5#TRPBFCT-ND - Cut Tape (CT) LT1782IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1782IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1782IS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 225 kHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,27720 € | 81,93 € |
| 100 | 2,70810 € | 270,81 € |
| 250 | 2,42872 € | 607,18 € |
| 500 | 2,25688 € | 1.128,44 € |
| 1.000 | 2,25642 € | 2.256,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,25642 € | 5.641,05 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |



