Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1783HS5#TRM | |
|---|---|
DigiKey Part Number | LT1783HS5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1783HS5#TRM |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783HS5#TRM Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1783HS5#TRMPBF | Analog Devices Inc. | 8.464 | 505-LT1783HS5#TRMPBFCT-ND | 4,73000 € | Direct |
| TLV2381IDBVR | Texas Instruments | 3.808 | 296-26788-1-ND | 1,64000 € | Similar |
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | 1,92000 € | Similar |
| TLV2401CDBVR | Texas Instruments | 2.651 | 296-TLV2401CDBVRCT-ND | 1,47000 € | Similar |
| TLV2401CDBVT | Texas Instruments | 7.345 | 296-26791-1-ND | 2,11000 € | Similar |






