
TLV2401CDBVT | |
|---|---|
DigiKey Part Number | 296-26791-2-ND - Tape & Reel (TR) 296-26791-1-ND - Cut Tape (CT) 296-26791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401CDBVT Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,21012 € | 302,53 € |
| 500 | 1,16718 € | 583,59 € |
| 750 | 1,14568 € | 859,26 € |
| 1.250 | 1,12185 € | 1.402,31 € |
| 1.750 | 1,10793 € | 1.938,88 € |
| 2.500 | 1,09454 € | 2.736,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,56480 € | 39,12 € |
| 100 | 1,40340 € | 140,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,43040 € | 35,76 € |
| 100 | 1,28130 € | 128,13 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

