LT1782CS5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11.231
Unit Price: 3,89000 €
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 2.162
Unit Price: 3,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.808
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.345
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.706
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.685
Unit Price: 2,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.389
Unit Price: 0,28000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1782CS5#TR

DigiKey Part Number
LT1782CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1782CS5#TR
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1782CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.075V/µs
Gain Bandwidth Product
225 kHz
Current - Input Bias
8 nA
Voltage - Input Offset
500 µV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes