MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2144MDWG4 | |
|---|---|
DigiKey Part Number | TLE2144MDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2144MDWG4 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144MDWG4 Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 6.9mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2144MDW | Rochester Electronics, LLC | 199 | 2156-TLE2144MDW-ND | 7,62000 € | MFR Recommended |
| AD713JRZ-16 | Analog Devices Inc. | 0 | AD713JRZ-16-ND | 0,00000 € | Similar |
| AD713JRZ-16-REEL | Analog Devices Inc. | 0 | AD713JRZ-16-REELCT-ND | 0,00000 € | Similar |
| LT1014DSW | Analog Devices Inc. | 0 | LT1014DSW-ND | 0,00000 € | Similar |
| LT1014DSW#PBF | Analog Devices Inc. | 824 | 505-LT1014DSW#PBF-ND | 9,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,82800 € | 459,36 € |
| Unit Price without VAT: | 3,82800 € |
|---|---|
| Unit Price with VAT: | 4,55532 € |




