AD713JRZ-16-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.766
Unit Price: 10,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 23,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 15,49957 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.341
Unit Price: 12,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,64163 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: 42,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 28,76649 €
Datasheet

Similar


Texas Instruments
In Stock: 532
Unit Price: 26,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,66681 €
Datasheet

Similar


Texas Instruments
In Stock: 538
Unit Price: 5,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.999
Unit Price: 3,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 179
Unit Price: 6,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,24000 €
Datasheet
J-FET Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD713JRZ-16-REEL

DigiKey Part Number
AD713JRZ-16-REELTR-ND - Tape & Reel (TR)
AD713JRZ-16-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD713JRZ-16-REEL
Description
IC OPAMP JFET 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD713JRZ-16-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
10mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types