
TLE2144MDW | |
|---|---|
DigiKey Part Number | 296-TLE2144MDW-ND |
Manufacturer | |
Manufacturer Product Number | TLE2144MDW |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144MDW Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 6.9mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86900 € | 58,69 € |
| 40 | 5,26900 € | 210,76 € |
| 120 | 4,93375 € | 592,05 € |
| 280 | 4,73736 € | 1.326,46 € |
| 520 | 4,62067 € | 2.402,75 € |
| 1.000 | 4,51761 € | 4.517,61 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

