LT1014ISW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 12,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 737
Unit Price: 6,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 561
Unit Price: 5,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 824
Unit Price: 6,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.142
Unit Price: 5,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 649
Unit Price: 6,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,57486 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 218
Unit Price: 6,94000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1014ISW

DigiKey Part Number
LT1014ISW-ND
Manufacturer
Manufacturer Product Number
LT1014ISW
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1014ISW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types