
LT1014DIDWR | |
|---|---|
DigiKey Part Number | 296-21994-2-ND - Tape & Reel (TR) 296-21994-1-ND - Cut Tape (CT) 296-21994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1014DIDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DIDWR Models |
Category | Current - Supply 350µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1079ACN#PBF | Analog Devices Inc. | 48 | LT1079ACN#PBF-ND | 14,63000 € | Similar |
| LT1079ISW#TRPBF | Analog Devices Inc. | 1.721 | LT1079ISW#TRPBFCT-ND | 16,00000 € | Similar |
| LT2079ACS#PBF | Analog Devices Inc. | 27 | LT2079ACS#PBF-ND | 20,66000 € | Similar |
| LT2179ACS#PBF | Analog Devices Inc. | 56 | LT2179ACS#PBF-ND | 21,80000 € | Similar |
| LT2179CS#PBF | Analog Devices Inc. | 18 | LT2179CS#PBF-ND | 14,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,53000 € | 45,30 € |
| 25 | 4,19120 € | 104,78 € |
| 100 | 3,81870 € | 381,87 € |
| 250 | 3,69632 € | 924,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,37300 € | 6.746,00 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |


