MFR Recommended
Similar
Similar

TLC27M4IPW | |
|---|---|
DigiKey Part Number | 296-34352-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M4IPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4IPW Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 570µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M4IPWR | Texas Instruments | 496.014 | 296-TLC27M4IPWRCT-ND | 1,17000 € | MFR Recommended |
| TS27L4ACPT | STMicroelectronics | 0 | TS27L4ACPT-ND | 0,40503 € | Similar |
| TS27L4AIPT | STMicroelectronics | 0 | TS27L4AIPT-ND | 0,60306 € | Similar |
| TS27L4CPT | STMicroelectronics | 0 | TS27L4CPT-ND | 0,29909 € | Similar |
| TS27L4IPT | STMicroelectronics | 4.177 | 497-8087-1-ND | 0,78000 € | Similar |



