TS27L4AIPT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.886
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,68127 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.054
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71410 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.941
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,49286 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71138 €
Datasheet

Similar


Texas Instruments
In Stock: 1.154
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,51650 €
Datasheet

Similar


Texas Instruments
In Stock: 4.036
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4AIPT

DigiKey Part Number
TS27L4AIPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS27L4AIPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS27L4AIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC274CPWTexas Instruments0296-41916-5-ND0,00000 €Similar
TLC274CPWRTexas Instruments1.886296-26745-1-ND1,79000 €Similar
TLC274CPWRG4Texas Instruments0TLC274CPWRG4-ND0,68127 €Similar
TLC274IPWTexas Instruments0296-14197-5-ND0,00000 €Similar
TLC274IPWRTexas Instruments6.054296-26746-1-ND1,87000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60306 €1.507,65 €
Manufacturers Standard Package
Unit Price without VAT:0,60306 €
Unit Price with VAT:0,71764 €