MFR Recommended
Similar
Similar

TLC274CPWRG4 | |
|---|---|
DigiKey Part Number | TLC274CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC274CPWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CPWRG4 Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274CPWR | Texas Instruments | 1.886 | 296-26745-1-ND | 1,79000 € | MFR Recommended |
| TS274IPT | STMicroelectronics | 3.645 | 497-14873-1-ND | 0,86000 € | Similar |
| TS27L4ACPT | STMicroelectronics | 0 | TS27L4ACPT-ND | 0,40503 € | Similar |
| TS27L4AIPT | STMicroelectronics | 0 | TS27L4AIPT-ND | 0,60306 € | Similar |
| TS27L4CPT | STMicroelectronics | 0 | TS27L4CPT-ND | 0,29909 € | Similar |



